


CQ0201ARNPO8BN1R2 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R2TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R2CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R2 |
Description | CAP CER 1.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.71700 | kr.7.17 |
| 50 | kr.0.51200 | kr.25.60 |
| 100 | kr.0.44860 | kr.44.86 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.27366 | kr.273.66 |
| 2.500 | kr.0.26250 | kr.656.25 |
| 5.000 | kr.0.25304 | kr.1,265.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 30.000 | kr.0.18804 | kr.5,641.20 |
| 45.000 | kr.0.18729 | kr.8,428.05 |
| 75.000 | kr.0.18643 | kr.13,982.25 |
| 105.000 | kr.0.18592 | kr.19,521.60 |
| 150.000 | kr.0.18542 | kr.27,813.00 |
| 180.000 | kr.0.18518 | kr.33,332.40 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

