


CQ0603BRNPOYBN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPOYBN2R7TR-ND - Tape & Reel (TR) 13-CQ0603BRNPOYBN2R7CT-ND - Cut Tape (CT) 13-CQ0603BRNPOYBN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN2R7 |
Description | CAP CER 2.7PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43400 | kr.14.34 |
| 50 | kr.1.05480 | kr.52.74 |
| 100 | kr.0.93950 | kr.93.95 |
| 500 | kr.0.74496 | kr.372.48 |
| 1.000 | kr.0.68486 | kr.684.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59495 | kr.2,379.80 |
| 8.000 | kr.0.56154 | kr.4,492.32 |
| 12.000 | kr.0.54480 | kr.6,537.60 |
| 20.000 | kr.0.52626 | kr.10,525.20 |
| 28.000 | kr.0.51542 | kr.14,431.76 |
| 40.000 | kr.0.50499 | kr.20,199.60 |
| 48.000 | kr.0.50005 | kr.24,002.40 |
| 96.000 | kr.0.48340 | kr.46,406.40 |
| 100.000 | kr.0.48252 | kr.48,252.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

