


CQ0603BRNPOYBN2R4 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPOYBN2R4TR-ND - Tape & Reel (TR) 13-CQ0603BRNPOYBN2R4CT-ND - Cut Tape (CT) 13-CQ0603BRNPOYBN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN2R4 |
Description | CAP CER 2.4PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN2R4 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58937 | kr.2,357.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.93070 | kr.93.07 |
| 500 | kr.0.73798 | kr.368.99 |
| 1.000 | kr.0.67844 | kr.678.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.0.93200 | kr.46.60 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.63374 | kr.316.87 |
| 1.000 | kr.0.57510 | kr.575.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

