

CQ0603ARNPOYBN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0603ARNPOYBN1R0TR-ND - Tape & Reel (TR) 13-CQ0603ARNPOYBN1R0CT-ND - Cut Tape (CT) 13-CQ0603ARNPOYBN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603ARNPOYBN1R0 |
Description | CAP CER 1PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603ARNPOYBN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.86900 | kr.18.69 |
| 50 | kr.1.39520 | kr.69.76 |
| 100 | kr.1.24990 | kr.124.99 |
| 500 | kr.1.00570 | kr.502.85 |
| 1.000 | kr.0.93024 | kr.930.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81712 | kr.3,268.48 |
| 8.000 | kr.0.77510 | kr.6,200.80 |
| 12.000 | kr.0.75405 | kr.9,048.60 |
| 20.000 | kr.0.73072 | kr.14,614.40 |
| 28.000 | kr.0.71709 | kr.20,078.52 |
| 40.000 | kr.0.70396 | kr.28,158.40 |
| 48.000 | kr.0.69775 | kr.33,492.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

