


CQ0402JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN330TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN330CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29230 | kr.29.23 |
| 500 | kr.0.21784 | kr.108.92 |
| 1.000 | kr.0.19483 | kr.194.83 |
| 2.500 | kr.0.17067 | kr.426.67 |
| 5.000 | kr.0.15614 | kr.780.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13734 | kr.1,373.40 |
| 20.000 | kr.0.12798 | kr.2,559.60 |
| 30.000 | kr.0.12329 | kr.3,698.70 |
| 50.000 | kr.0.11810 | kr.5,905.00 |
| 70.000 | kr.0.11507 | kr.8,054.90 |
| 100.000 | kr.0.11215 | kr.11,215.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

