16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402GRNPO9BN160

DigiKey Part Number
13-CQ0402GRNPO9BN160TR-ND - Tape & Reel (TR)
13-CQ0402GRNPO9BN160CT-ND - Cut Tape (CT)
13-CQ0402GRNPO9BN160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402GRNPO9BN160
Description
CAP CER 16PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402GRNPO9BN160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43360kr.21.68
100kr.0.37850kr.37.85
500kr.0.28580kr.142.90
1.000kr.0.25728kr.257.28
2.500kr.0.22718kr.567.95
5.000kr.0.20907kr.1,045.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18493kr.1,849.30
20.000kr.0.17326kr.3,465.20
30.000kr.0.16742kr.5,022.60
50.000kr.0.16095kr.8,047.50
70.000kr.0.15716kr.11,001.20
100.000kr.0.15352kr.15,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000