


CQ0402GRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN120TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN120CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.61400 | kr.6.14 |
| 50 | kr.0.43400 | kr.21.70 |
| 100 | kr.0.37890 | kr.37.89 |
| 500 | kr.0.28660 | kr.143.30 |
| 1.000 | kr.0.25818 | kr.258.18 |
| 2.500 | kr.0.22828 | kr.570.70 |
| 5.000 | kr.0.21027 | kr.1,051.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19546 | kr.1,954.60 |
| 20.000 | kr.0.18327 | kr.3,665.40 |
| 30.000 | kr.0.17717 | kr.5,315.10 |
| 50.000 | kr.0.17041 | kr.8,520.50 |
| 70.000 | kr.0.16646 | kr.11,652.20 |
| 100.000 | kr.0.16626 | kr.16,626.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

