
TLRP2B10ER004FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER004FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER004FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER004FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER004FTD |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.124" L x 0.057" W (3.15mm x 1.45mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.1.99320 | kr.49.83 |
| 50 | kr.1.77140 | kr.88.57 |
| 100 | kr.1.58310 | kr.158.31 |
| 250 | kr.1.37680 | kr.344.20 |
| 500 | kr.1.24758 | kr.623.79 |
| 1.000 | kr.1.13778 | kr.1,137.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94229 | kr.4,711.45 |
| 10.000 | kr.0.87838 | kr.8,783.80 |
| 15.000 | kr.0.84556 | kr.12,683.40 |
| 25.000 | kr.0.80843 | kr.20,210.75 |
| 35.000 | kr.0.78631 | kr.27,520.85 |
| 50.000 | kr.0.76470 | kr.38,235.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

