


CQ0402FRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN100TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN100CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| 2.500 | kr.0.25421 | kr.635.52 |
| 5.000 | kr.0.23448 | kr.1,172.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20786 | kr.2,078.60 |
| 20.000 | kr.0.19514 | kr.3,902.80 |
| 30.000 | kr.0.18877 | kr.5,663.10 |
| 50.000 | kr.0.18172 | kr.9,086.00 |
| 70.000 | kr.0.17759 | kr.12,431.30 |
| 100.000 | kr.0.17362 | kr.17,362.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

