9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402DRNPO9BN9R0

DigiKey Part Number
13-CQ0402DRNPO9BN9R0TR-ND - Tape & Reel (TR)
13-CQ0402DRNPO9BN9R0CT-ND - Cut Tape (CT)
13-CQ0402DRNPO9BN9R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402DRNPO9BN9R0
Description
CAP CER 9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402DRNPO9BN9R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17080kr.85.40
1.000kr.0.15203kr.152.03
2.500kr.0.13220kr.330.50
5.000kr.0.12030kr.601.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10525kr.1,052.50
20.000kr.0.09758kr.1,951.60
30.000kr.0.09375kr.2,812.50
50.000kr.0.08950kr.4,475.00
70.000kr.0.08701kr.6,090.70
100.000kr.0.08462kr.8,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500