QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402DRNPO9BN7R0

DigiKey Part Number
13-CQ0402DRNPO9BN7R0TR-ND - Tape & Reel (TR)
13-CQ0402DRNPO9BN7R0CT-ND - Cut Tape (CT)
13-CQ0402DRNPO9BN7R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402DRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402DRNPO9BN7R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39000kr.3.90
50kr.0.27140kr.13.57
100kr.0.23490kr.23.49
500kr.0.17356kr.86.78
1.000kr.0.15462kr.154.62
2.500kr.0.13468kr.336.70
5.000kr.0.12270kr.613.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11285kr.1,128.50
20.000kr.0.10476kr.2,095.20
30.000kr.0.10070kr.3,021.00
50.000kr.0.09621kr.4,810.50
70.000kr.0.09359kr.6,551.30
100.000kr.0.09106kr.9,106.00
120.000kr.0.08987kr.10,784.40
240.000kr.0.08584kr.20,601.60
250.000kr.0.08563kr.21,407.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500