


| CQ0402CRNPO9BN5R6 | |
|---|---|
| DigiKey Part Number | 13-CQ0402CRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN5R6CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN5R6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0402CRNPO9BN5R6 | 
| Description | CAP CER 5.6PF 50V C0G/NPO 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CQ0402CRNPO9BN5R6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.33900 | kr.3.39 | 
| 50 | kr.0.23560 | kr.11.78 | 
| 100 | kr.0.20290 | kr.20.29 | 
| 500 | kr.0.14848 | kr.74.24 | 
| 1.000 | kr.0.13184 | kr.131.84 | 
| 2.500 | kr.0.11430 | kr.285.75 | 
| 5.000 | kr.0.10376 | kr.518.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.09510 | kr.951.00 | 
| 20.000 | kr.0.08799 | kr.1,759.80 | 
| 30.000 | kr.0.08442 | kr.2,532.60 | 
| 50.000 | kr.0.08048 | kr.4,024.00 | 
| 70.000 | kr.0.07817 | kr.5,471.90 | 
| 100.000 | kr.0.07596 | kr.7,596.00 | 
| 120.000 | kr.0.07491 | kr.8,989.20 | 
| 240.000 | kr.0.07137 | kr.17,128.80 | 
| 250.000 | kr.0.07118 | kr.17,795.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark