


CQ0402CRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23740 | kr.11.87 |
| 100 | kr.0.20450 | kr.20.45 |
| 500 | kr.0.14964 | kr.74.82 |
| 1.000 | kr.0.12926 | kr.129.26 |
| 2.500 | kr.0.11308 | kr.282.70 |
| 5.000 | kr.0.09796 | kr.489.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07640 | kr.764.00 |
| 20.000 | kr.0.07564 | kr.1,512.80 |
| 30.000 | kr.0.07524 | kr.2,257.20 |
| 50.000 | kr.0.07479 | kr.3,739.50 |
| 70.000 | kr.0.07452 | kr.5,216.40 |
| 100.000 | kr.0.07425 | kr.7,425.00 |
| 120.000 | kr.0.07412 | kr.8,894.40 |
| 240.000 | kr.0.07192 | kr.17,260.80 |
| 250.000 | kr.0.07174 | kr.17,935.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

