


CQ0402CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN3R9CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21110 | kr.21.11 |
| 500 | kr.0.15444 | kr.77.22 |
| 1.000 | kr.0.13713 | kr.137.13 |
| 2.500 | kr.0.11889 | kr.297.22 |
| 5.000 | kr.0.10793 | kr.539.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09421 | kr.942.10 |
| 20.000 | kr.0.08716 | kr.1,743.20 |
| 30.000 | kr.0.08363 | kr.2,508.90 |
| 50.000 | kr.0.07973 | kr.3,986.50 |
| 70.000 | kr.0.07744 | kr.5,420.80 |
| 100.000 | kr.0.07524 | kr.7,524.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

