


CQ0201CRNPO8BN9R4 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R4TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R4CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R4 |
Description | CAP CER 9.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15322 | kr.76.61 |
| 1.000 | kr.0.13613 | kr.136.13 |
| 2.500 | kr.0.11817 | kr.295.43 |
| 5.000 | kr.0.10735 | kr.536.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09402 | kr.1,410.30 |
| 30.000 | kr.0.08750 | kr.2,625.00 |
| 45.000 | kr.0.08424 | kr.3,790.80 |
| 75.000 | kr.0.08062 | kr.6,046.50 |
| 105.000 | kr.0.07851 | kr.8,243.55 |
| 150.000 | kr.0.07648 | kr.11,472.00 |
| 180.000 | kr.0.07552 | kr.13,593.60 |
| 360.000 | kr.0.07227 | kr.26,017.20 |
| 375.000 | kr.0.07210 | kr.27,037.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

