


| CQ0402BRNPOYBN3R3 | |
|---|---|
| DigiKey Part Number | 13-CQ0402BRNPOYBN3R3TR-ND - Tape & Reel (TR) 13-CQ0402BRNPOYBN3R3CT-ND - Cut Tape (CT) 13-CQ0402BRNPOYBN3R3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0402BRNPOYBN3R3 | 
| Description | CAP CER 3.3PF 250V C0G/NPO 0402 | 
| Customer Reference | |
| Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CQ0402BRNPOYBN3R3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.04300 | kr.10.43 | 
| 50 | kr.0.75520 | kr.37.76 | 
| 100 | kr.0.66750 | kr.66.75 | 
| 500 | kr.0.51994 | kr.259.97 | 
| 1.000 | kr.0.47450 | kr.474.50 | 
| 2.500 | kr.0.42655 | kr.1,066.38 | 
| 5.000 | kr.0.39768 | kr.1,988.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.37395 | kr.3,739.50 | 
| 20.000 | kr.0.35440 | kr.7,088.00 | 
| 30.000 | kr.0.34462 | kr.10,338.60 | 
| 50.000 | kr.0.33377 | kr.16,688.50 | 
| 70.000 | kr.0.32743 | kr.22,920.10 | 
| 100.000 | kr.0.32176 | kr.32,176.00 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
 
 
 


