

CQ0402BRNPO9BN7R5 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN7R5TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN7R5CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN7R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN7R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.53100 | kr.5.31 |
50 | kr.0.37240 | kr.18.62 |
100 | kr.0.32380 | kr.32.38 |
500 | kr.0.24308 | kr.121.54 |
1.000 | kr.0.21818 | kr.218.18 |
2.500 | kr.0.19195 | kr.479.88 |
5.000 | kr.0.17619 | kr.880.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.15683 | kr.1,568.30 |
20.000 | kr.0.15256 | kr.3,051.20 |
30.000 | kr.0.14722 | kr.4,416.60 |
50.000 | kr.0.14130 | kr.7,065.00 |
70.000 | kr.0.14103 | kr.9,872.10 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |