QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0402ARNPO9BNR30

DigiKey Part Number
13-CQ0402ARNPO9BNR30TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BNR30CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BNR30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BNR30
Description
CAP CER 0.3PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402ARNPO9BNR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
50kr.0.41860kr.20.93
100kr.0.36480kr.36.48
500kr.0.25652kr.128.26
1.000kr.0.24787kr.247.87
2.500kr.0.21888kr.547.20
5.000kr.0.20143kr.1,007.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17028kr.1,702.80
20.000kr.0.15548kr.3,109.60
30.000kr.0.15478kr.4,643.40
50.000kr.0.15398kr.7,699.00
70.000kr.0.15350kr.10,745.00
100.000kr.0.15303kr.15,303.00
120.000kr.0.15280kr.18,336.00
240.000kr.0.14772kr.35,452.80
250.000kr.0.14741kr.36,852.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500