


CQ0201CRNPO9BN6R5 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN6R5TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN6R5CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN6R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN6R5 |
Description | CAP CER 6.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 2.500 | kr.0.12290 | kr.307.25 |
| 5.000 | kr.0.11166 | kr.558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09313 | kr.1,396.95 |
| 30.000 | kr.0.08668 | kr.2,600.40 |
| 45.000 | kr.0.08345 | kr.3,755.25 |
| 75.000 | kr.0.07987 | kr.5,990.25 |
| 105.000 | kr.0.07777 | kr.8,165.85 |
| 150.000 | kr.0.07576 | kr.11,364.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

