


CQ0201CRNPO9BN5R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN5R8TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN5R8CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN5R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN5R8 |
Description | CAP CER 5.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24380 | kr.12.19 |
| 100 | kr.0.21030 | kr.21.03 |
| 500 | kr.0.15442 | kr.77.21 |
| 1.000 | kr.0.13719 | kr.137.19 |
| 2.500 | kr.0.11909 | kr.297.73 |
| 5.000 | kr.0.10819 | kr.540.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09475 | kr.1,421.25 |
| 30.000 | kr.0.08818 | kr.2,645.40 |
| 45.000 | kr.0.08490 | kr.3,820.50 |
| 75.000 | kr.0.08125 | kr.6,093.75 |
| 105.000 | kr.0.08022 | kr.8,423.10 |
| 150.000 | kr.0.07708 | kr.11,562.00 |
| 180.000 | kr.0.07611 | kr.13,699.80 |
| 360.000 | kr.0.07284 | kr.26,222.40 |
| 375.000 | kr.0.07267 | kr.27,251.25 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

