


AC0603KPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB153TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB153CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.40300 | kr.4.03 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.17612 | kr.88.06 |
| 1.000 | kr.0.15482 | kr.154.82 |
| 2.500 | kr.0.13967 | kr.349.17 |
| 5.000 | kr.0.12749 | kr.637.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11227 | kr.1,684.05 |
| 30.000 | kr.0.10919 | kr.3,275.70 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

