8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201CRNPO8BN8R2

DigiKey Part Number
13-CQ0201CRNPO8BN8R2TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO8BN8R2CT-ND - Cut Tape (CT)
13-CQ0201CRNPO8BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201CRNPO8BN8R2
Description
CAP CER 8.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201CRNPO8BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15938kr.79.69
1.000kr.0.14164kr.141.64
2.500kr.0.12290kr.307.25
5.000kr.0.11166kr.558.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09313kr.1,396.95
30.000kr.0.08668kr.2,600.40
45.000kr.0.08345kr.3,755.25
75.000kr.0.07987kr.5,990.25
105.000kr.0.07777kr.8,165.85
150.000kr.0.07576kr.11,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750