

CQ0201CRNPO8BN3R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN3R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN3R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN3R0 |
Description | CAP CER 3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38400 | kr.3.84 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22910 | kr.22.91 |
| 500 | kr.0.15590 | kr.77.95 |
| 1.000 | kr.0.12160 | kr.121.60 |
| 2.500 | kr.0.11220 | kr.280.50 |
| 5.000 | kr.0.10403 | kr.520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07535 | kr.1,130.25 |
| 30.000 | kr.0.07466 | kr.2,239.80 |
| 45.000 | kr.0.07430 | kr.3,343.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

