


| CQ0201BRNPO9BN4R7 | |
|---|---|
| DigiKey Part Number | 13-CQ0201BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN4R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0201BRNPO9BN4R7 | 
| Description | CAP CER 4.7PF 50V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.35200 | kr.3.52 | 
| 50 | kr.0.24200 | kr.12.10 | 
| 100 | kr.0.20860 | kr.20.86 | 
| 500 | kr.0.13556 | kr.67.78 | 
| 1.000 | kr.0.11488 | kr.114.88 | 
| 2.500 | kr.0.09843 | kr.246.08 | 
| 5.000 | kr.0.09037 | kr.451.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.07535 | kr.1,130.25 | 
| 30.000 | kr.0.07466 | kr.2,239.80 | 
| 45.000 | kr.0.07430 | kr.3,343.50 | 
| 75.000 | kr.0.07389 | kr.5,541.75 | 
| 105.000 | kr.0.07364 | kr.7,732.20 | 
| 150.000 | kr.0.07340 | kr.11,010.00 | 
| 180.000 | kr.0.07328 | kr.13,190.40 | 
| 360.000 | kr.0.07227 | kr.26,017.20 | 
| 375.000 | kr.0.07210 | kr.27,037.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark