


CQ0201BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.11488 | kr.114.88 |
| 2.500 | kr.0.09843 | kr.246.08 |
| 5.000 | kr.0.09037 | kr.451.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07535 | kr.1,130.25 |
| 30.000 | kr.0.07466 | kr.2,239.80 |
| 45.000 | kr.0.07430 | kr.3,343.50 |
| 75.000 | kr.0.07389 | kr.5,541.75 |
| 105.000 | kr.0.07364 | kr.7,732.20 |
| 150.000 | kr.0.07340 | kr.11,010.00 |
| 180.000 | kr.0.07328 | kr.13,190.40 |
| 360.000 | kr.0.07227 | kr.26,017.20 |
| 375.000 | kr.0.07210 | kr.27,037.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

