


CQ0201BRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN4R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN4R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41900 | kr.4.19 |
| 50 | kr.0.29280 | kr.14.64 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.18434 | kr.92.17 |
| 1.000 | kr.0.16273 | kr.162.73 |
| 2.500 | kr.0.14076 | kr.351.90 |
| 5.000 | kr.0.13228 | kr.661.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11666 | kr.1,749.90 |
| 30.000 | kr.0.10969 | kr.3,290.70 |
| 45.000 | kr.0.10584 | kr.4,762.80 |
| 75.000 | kr.0.10483 | kr.7,862.25 |
| 105.000 | kr.0.09906 | kr.10,401.30 |
| 150.000 | kr.0.09666 | kr.14,499.00 |
| 180.000 | kr.0.09552 | kr.17,193.60 |
| 360.000 | kr.0.09169 | kr.33,008.40 |
| 375.000 | kr.0.09148 | kr.34,305.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

