


CQ0201BRNPO9BN1R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN1R9TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN1R9CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN1R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN1R9 |
Description | CAP CER 1.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37200 | kr.3.72 |
| 50 | kr.0.25520 | kr.12.76 |
| 100 | kr.0.21990 | kr.21.99 |
| 500 | kr.0.16114 | kr.80.57 |
| 1.000 | kr.0.14320 | kr.143.20 |
| 2.500 | kr.0.12425 | kr.310.62 |
| 5.000 | kr.0.11289 | kr.564.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09416 | kr.1,412.40 |
| 30.000 | kr.0.08764 | kr.2,629.20 |
| 45.000 | kr.0.08437 | kr.3,796.65 |
| 75.000 | kr.0.08075 | kr.6,056.25 |
| 105.000 | kr.0.07863 | kr.8,256.15 |
| 150.000 | kr.0.07660 | kr.11,490.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

