0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BNR80

DigiKey Part Number
13-CQ0201BRNPO8BNR80TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BNR80CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BNR80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BNR80
Description
CAP CER 0.8PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BNR80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.30300kr.3.03
50kr.0.20760kr.10.38
100kr.0.17800kr.17.80
500kr.0.12952kr.64.76
1.000kr.0.11462kr.114.62
2.500kr.0.09894kr.247.35
5.000kr.0.08953kr.447.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06232kr.934.80
30.000kr.0.06172kr.1,851.60
45.000kr.0.06141kr.2,763.45
75.000kr.0.06105kr.4,578.75
105.000kr.0.06084kr.6,388.20
150.000kr.0.06063kr.9,094.50
180.000kr.0.06053kr.10,895.40
360.000kr.0.05900kr.21,240.00
375.000kr.0.05885kr.22,068.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250