0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BNR70

DigiKey Part Number
13-CQ0201BRNPO8BNR70TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BNR70CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BNR70
Description
CAP CER 0.7PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BNR70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.32900kr.3.29
50kr.0.22700kr.11.35
100kr.0.19540kr.19.54
500kr.0.14268kr.71.34
1.000kr.0.12655kr.126.55
2.500kr.0.10955kr.273.88
5.000kr.0.09936kr.496.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06913kr.1,036.95
30.000kr.0.06848kr.2,054.40
45.000kr.0.06814kr.3,066.30
75.000kr.0.06776kr.5,082.00
105.000kr.0.06753kr.7,090.65
150.000kr.0.06730kr.10,095.00
180.000kr.0.06719kr.12,094.20
360.000kr.0.06626kr.23,853.60
375.000kr.0.06610kr.24,787.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250