QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BN9R0

DigiKey Part Number
13-CQ0201BRNPO8BN9R0TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN9R0CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN9R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN9R0
Description
CAP CER 9PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN9R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
50kr.0.25980kr.12.99
100kr.0.22400kr.22.40
500kr.0.16500kr.82.50
1.000kr.0.14688kr.146.88
2.500kr.0.12774kr.319.35
5.000kr.0.11624kr.581.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10207kr.1,531.05
30.000kr.0.09514kr.2,854.20
45.000kr.0.09167kr.4,125.15
75.000kr.0.08783kr.6,587.25
105.000kr.0.08558kr.8,985.90
150.000kr.0.08342kr.12,513.00
180.000kr.0.08240kr.14,832.00
360.000kr.0.07895kr.28,422.00
375.000kr.0.07877kr.29,538.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500