


CQ0201BRNPO8BN3R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R0 |
Description | CAP CER 3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.25980 | kr.12.99 |
| 100 | kr.0.22400 | kr.22.40 |
| 500 | kr.0.16500 | kr.82.50 |
| 1.000 | kr.0.14688 | kr.146.88 |
| 2.500 | kr.0.12774 | kr.319.35 |
| 5.000 | kr.0.11624 | kr.581.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10207 | kr.1,531.05 |
| 30.000 | kr.0.09514 | kr.2,854.20 |
| 45.000 | kr.0.09167 | kr.4,125.15 |
| 75.000 | kr.0.08783 | kr.6,587.25 |
| 105.000 | kr.0.08558 | kr.8,985.90 |
| 150.000 | kr.0.08342 | kr.12,513.00 |
| 180.000 | kr.0.08240 | kr.14,832.00 |
| 360.000 | kr.0.07895 | kr.28,422.00 |
| 375.000 | kr.0.07877 | kr.29,538.75 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

