


CQ0201BRNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 50 | kr.0.21660 | kr.10.83 |
| 100 | kr.0.18590 | kr.18.59 |
| 500 | kr.0.13512 | kr.67.56 |
| 1.000 | kr.0.11961 | kr.119.61 |
| 2.500 | kr.0.10323 | kr.258.07 |
| 5.000 | kr.0.09342 | kr.467.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07744 | kr.1,161.60 |
| 30.000 | kr.0.07180 | kr.2,154.00 |
| 45.000 | kr.0.06898 | kr.3,104.10 |
| 75.000 | kr.0.06585 | kr.4,938.75 |
| 105.000 | kr.0.06403 | kr.6,723.15 |
| 150.000 | kr.0.06227 | kr.9,340.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

