


CQ0201ARNPO9BN1R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN1R9TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN1R9CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN1R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN1R9 |
Description | CAP CER 1.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.22020 | kr.22.02 |
| 500 | kr.0.16204 | kr.81.02 |
| 1.000 | kr.0.14413 | kr.144.13 |
| 2.500 | kr.0.12531 | kr.313.28 |
| 5.000 | kr.0.11400 | kr.570.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10004 | kr.1,500.60 |
| 30.000 | kr.0.09321 | kr.2,796.30 |
| 45.000 | kr.0.08979 | kr.4,040.55 |
| 75.000 | kr.0.08601 | kr.6,450.75 |
| 105.000 | kr.0.08379 | kr.8,797.95 |
| 150.000 | kr.0.08167 | kr.12,250.50 |
| 180.000 | kr.0.08066 | kr.14,518.80 |
| 360.000 | kr.0.07726 | kr.27,813.60 |
| 375.000 | kr.0.07708 | kr.28,905.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

