0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BNR70

DigiKey Part Number
13-CQ0201ARNPO8BNR70TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BNR70CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BNR70
Description
CAP CER 0.7PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BNR70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39300kr.3.93
50kr.0.27340kr.13.67
100kr.0.23670kr.23.67
500kr.0.17066kr.85.33
1.000kr.0.15551kr.155.51
2.500kr.0.13388kr.334.70
5.000kr.0.12343kr.617.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08954kr.1,343.10
30.000kr.0.08874kr.2,662.20
45.000kr.0.08832kr.3,974.40
75.000kr.0.08785kr.6,588.75
105.000kr.0.08757kr.9,194.85
150.000kr.0.08729kr.13,093.50
180.000kr.0.08716kr.15,688.80
360.000kr.0.08430kr.30,348.00
375.000kr.0.08411kr.31,541.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750