


CQ0201ARNPO8BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN4R7CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN4R7 |
Description | CAP CER 4.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN4R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73920 | kr.73.92 |
| 500 | kr.0.57770 | kr.288.85 |
| 1.000 | kr.0.52800 | kr.528.00 |
| 2.500 | kr.0.47550 | kr.1,188.75 |
| 5.000 | kr.0.44390 | kr.2,219.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38559 | kr.5,783.85 |
| 30.000 | kr.0.36740 | kr.11,022.00 |
| 45.000 | kr.0.35829 | kr.16,123.05 |
| 75.000 | kr.0.34819 | kr.26,114.25 |
| 105.000 | kr.0.34228 | kr.35,939.40 |
| 150.000 | kr.0.33660 | kr.50,490.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

