


CQ0201ARNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.75600 | kr.7.56 |
| 50 | kr.0.53840 | kr.26.92 |
| 100 | kr.0.47180 | kr.47.18 |
| 500 | kr.0.35986 | kr.179.93 |
| 1.000 | kr.0.32544 | kr.325.44 |
| 2.500 | kr.0.28917 | kr.722.92 |
| 5.000 | kr.0.26735 | kr.1,336.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22897 | kr.3,434.55 |
| 30.000 | kr.0.21642 | kr.6,492.60 |
| 45.000 | kr.0.21013 | kr.9,455.85 |
| 75.000 | kr.0.20317 | kr.15,237.75 |
| 105.000 | kr.0.19909 | kr.20,904.45 |
| 150.000 | kr.0.19518 | kr.29,277.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

