


CQ0201ARNPO8BN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R0 |
Description | CAP CER 1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47550 | kr.47.55 |
| 500 | kr.0.36302 | kr.181.51 |
| 1.000 | kr.0.32841 | kr.328.41 |
| 2.500 | kr.0.29197 | kr.729.93 |
| 5.000 | kr.0.27006 | kr.1,350.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.23143 | kr.3,471.45 |
| 30.000 | kr.0.21882 | kr.6,564.60 |
| 45.000 | kr.0.21251 | kr.9,562.95 |
| 75.000 | kr.0.20551 | kr.15,413.25 |
| 105.000 | kr.0.20142 | kr.21,149.10 |
| 150.000 | kr.0.19748 | kr.29,622.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

