

CQ0100BRNPO8BN1R6 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN1R6TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN1R6CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN1R6 |
Description | CAP CER 1.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12220 | kr.12.22 |
| 500 | kr.0.08742 | kr.43.71 |
| 1.000 | kr.0.07674 | kr.76.74 |
| 2.500 | kr.0.06326 | kr.158.15 |
| 5.000 | kr.0.05610 | kr.280.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04862 | kr.972.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

