0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CL0612KRX7R9BB104

DigiKey Part Number
13-CL0612KRX7R9BB104TR-ND - Tape & Reel (TR)
13-CL0612KRX7R9BB104CT-ND - Cut Tape (CT)
13-CL0612KRX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL0612KRX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL0612KRX7R9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 8.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71640kr.71.64
500kr.0.55932kr.279.66
1.000kr.0.51081kr.510.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41722kr.1,668.88
8.000kr.0.39150kr.3,132.00
12.000kr.0.37863kr.4,543.56
20.000kr.0.36436kr.7,287.20
28.000kr.0.35603kr.9,968.84
40.000kr.0.34800kr.13,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500

Other Suppliers on DigiKey

8.000In Stock
Ships from WEC