


CL0508KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CL0508KRX7R8BB104TR-ND - Tape & Reel (TR) 13-CL0508KRX7R8BB104CT-ND - Cut Tape (CT) 13-CL0508KRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0508KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0508KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05083C104KAT2A | KYOCERA AVX | 11.740 | 478-KGL21DR71E104KUCT-ND | kr.2.22000 | Direct |
| 05083C104KAT4A | KYOCERA AVX | 9.086 | 478-KGL21DR71E104KLCT-ND | kr.6.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98520 | kr.49.26 |
| 100 | kr.0.87490 | kr.87.49 |
| 500 | kr.0.69004 | kr.345.02 |
| 1.000 | kr.0.63299 | kr.632.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52132 | kr.2,085.28 |
| 8.000 | kr.0.49106 | kr.3,928.48 |
| 12.000 | kr.0.47590 | kr.5,710.80 |
| 20.000 | kr.0.45910 | kr.9,182.00 |
| 28.000 | kr.0.44928 | kr.12,579.84 |
| 40.000 | kr.0.43983 | kr.17,593.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

