CL0306KPX7R6BB224 | |
|---|---|
DigiKey Part Number | 13-CL0306KPX7R6BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL0306KPX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0306KPX7R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.50158 | kr.7,523.70 |
| Unit Price without VAT: | kr.0.50158 |
|---|---|
| Unit Price with VAT: | kr.0.62698 |



