Parametric Equivalent
Parametric Equivalent

CFR25SJT-52-620K | |
|---|---|
DigiKey Part Number | CFR25SJT-52-620K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-620K |
Description | RES 620K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR25SJR-52-620K | YAGEO | 0 | CFR25SJR-52-620K-ND | kr.0.06085 | Parametric Equivalent |
| HDM14JT620K | Stackpole Electronics Inc | 0 | HDM14JT620K-ND | kr.0.11649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05829 | kr.291.45 |
| Unit Price without VAT: | kr.0.05829 |
|---|---|
| Unit Price with VAT: | kr.0.07286 |



