Parametric Equivalent
Parametric Equivalent

CFR-50JT-52-68K | |
|---|---|
DigiKey Part Number | CFR-50JT-52-68K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-68K |
Description | RES 68K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-68K | YAGEO | 336 | 68KH-ND | kr.0.63000 | Parametric Equivalent |
| CFR-50JR-52-68K | YAGEO | 8.931 | 13-CFR-50JR-52-68KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09079 | kr.453.95 |
| Unit Price without VAT: | kr.0.09079 |
|---|---|
| Unit Price with VAT: | kr.0.11349 |


