2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-2K

DigiKey Part Number
13-CFR-50JT-52-2KCT-ND - Cut Tape (CT)
13-CFR-50JT-52-2KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-2K
Description
RES 2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JB-52-2KYAGEO3.1552.0KH-NDkr.0.64000Parametric Equivalent
CFR-50JR-52-2KYAGEO7.48413-CFR-50JR-52-2KCT-NDkr.0.64000Parametric Equivalent
In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32100kr.3.21
25kr.0.26680kr.6.67
50kr.0.23340kr.11.67
100kr.0.20510kr.20.51
250kr.0.17436kr.43.59
500kr.0.15500kr.77.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.13852kr.138.52
2.000kr.0.12448kr.248.96
3.000kr.0.11728kr.351.84
5.000kr.0.10911kr.545.55
7.000kr.0.10424kr.729.68
10.000kr.0.09949kr.994.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000