
CFR-50JT-52-10K | |
---|---|
DigiKey Part Number | 13-CFR-50JT-52-10KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-10K |
Description | RES 10K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.29400 | kr.2.94 |
25 | kr.0.24840 | kr.6.21 |
50 | kr.0.21640 | kr.10.82 |
100 | kr.0.19070 | kr.19.07 |
250 | kr.0.16180 | kr.40.45 |
500 | kr.0.14374 | kr.71.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.12838 | kr.128.38 |
2.000 | kr.0.11533 | kr.230.66 |
3.000 | kr.0.10861 | kr.325.83 |
5.000 | kr.0.10102 | kr.505.10 |
7.000 | kr.0.09649 | kr.675.43 |
10.000 | kr.0.09206 | kr.920.60 |
12.000 | kr.0.08994 | kr.1,079.28 |
24.000 | kr.0.08265 | kr.1,983.60 |
25.000 | kr.0.08226 | kr.2,056.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |