
CFR-50JR-52-39R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-39RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-39RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-39R |
Description | RES 39 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-39R | YAGEO | 748 | 13-CFR-50JB-52-39R-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.19400 | kr.19.40 |
| 250 | kr.0.16508 | kr.41.27 |
| 500 | kr.0.14658 | kr.73.29 |
| 1.000 | kr.0.13098 | kr.130.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.11052 | kr.276.30 |
| 5.000 | kr.0.10007 | kr.500.35 |
| 7.500 | kr.0.09471 | kr.710.33 |
| 12.500 | kr.0.08864 | kr.1,108.00 |
| 17.500 | kr.0.08502 | kr.1,487.85 |
| 25.000 | kr.0.08148 | kr.2,037.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

