
CFR-50JR-52-33K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-33KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-33KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-33K |
Description | RES 33K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.25400 | kr.6.35 |
| 50 | kr.0.22300 | kr.11.15 |
| 100 | kr.0.19610 | kr.19.61 |
| 250 | kr.0.16692 | kr.41.73 |
| 500 | kr.0.14820 | kr.74.10 |
| 1.000 | kr.0.13243 | kr.132.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.11174 | kr.279.35 |
| 5.000 | kr.0.10118 | kr.505.90 |
| 7.500 | kr.0.09576 | kr.718.20 |
| 12.500 | kr.0.08962 | kr.1,120.25 |
| 17.500 | kr.0.08596 | kr.1,504.30 |
| 25.000 | kr.0.08238 | kr.2,059.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

