2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-2K4

DigiKey Part Number
13-CFR-50JR-52-2K4TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-2K4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-2K4
Description
RES 2.4K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32100kr.3.21
25kr.0.26680kr.6.67
50kr.0.23340kr.11.67
100kr.0.20510kr.20.51
250kr.0.17436kr.43.59
500kr.0.15500kr.77.50
1.000kr.0.13852kr.138.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.12043kr.301.07
5.000kr.0.10911kr.545.55
7.500kr.0.10329kr.774.68
12.500kr.0.09671kr.1,208.88
17.500kr.0.09278kr.1,623.65
25.000kr.0.08894kr.2,223.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000