27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-27K

DigiKey Part Number
13-CFR-50JR-52-27KTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-27KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-27K
Description
RES 27K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JB-52-27KYAGEO1.41713-CFR-50JB-52-27K-NDkr.0.63000Parametric Equivalent
In-Stock: 7.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.25120kr.6.28
50kr.0.22060kr.11.03
100kr.0.19400kr.19.40
250kr.0.16508kr.41.27
500kr.0.14658kr.73.29
1.000kr.0.13098kr.130.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.11052kr.276.30
5.000kr.0.10007kr.500.35
7.500kr.0.09471kr.710.33
12.500kr.0.08864kr.1,108.00
17.500kr.0.08502kr.1,487.85
25.000kr.0.08148kr.2,037.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750