
CFR-50JB-52-3K9 | |
|---|---|
DigiKey Part Number | 3.9KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-3K9 |
Description | RES 3.9K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-3K9 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18890 | kr.18.89 |
| 250 | kr.0.16028 | kr.40.07 |
| 500 | kr.0.14240 | kr.71.20 |
| 1.000 | kr.0.12718 | kr.127.18 |
| 5.000 | kr.0.10007 | kr.500.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



